EBC44DRTH-S13

Heilind Number:SULEBC44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRTH-S13

Detailed Description

Introducing the EBC44DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 positions each, it provides ample connectivity options while ensuring signal integrity. The clearance hole mount type and card extender termination method make installation easy and secure. Its full bellow contact type and gold plating guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it saves valuable space on your PCB. Trust the EBC44DRTH-S13 for high-speed and high-reliability connections in your electronic designs.