EBC44DRXI

Heilind Number:SULEBC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRXI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRXI

Detailed Description

Introducing the EBC44DRXI, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm and a straight orientation, this connector features two rows with a total of 88 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic applications. The termination method of thru-hole soldering guarantees secure and stable assembly. With a wide operating temperature range of -65 to 125°C and a connector height of 10.95mm, it is suitable for use in diverse environments. The matte tin termination plating enhances conductivity and corrosion resistance. Ideal for high-density PCB layouts, this connector is a must-have for demanding electronic projects.