EBC44DRXN

Heilind Number:SULEBC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRXN

Detailed Description

Introducing the EBC44DRXN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB configurations. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the termination method of thru-hole soldering guarantees secure attachment. With a pitch of 2.54mm and 88 positions, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. RoHS compliant and featuring matte tin termination plating, it adheres to industry standards for environmental sustainability. The EBC44DRXN is the perfect solution for high-reliability electronic connections in aerospace, defense, and industrial applications.