EBC44DTBT

Heilind Number:SULEBC44DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTBT

Detailed Description

Introducing the EBC44DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, boasts a contact material of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it supports high-speed data transfer and power distribution. The loop bellow contact type and right-angle orientation offer versatility in assembly. With 88 positions and a tail length of 4.57mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Its matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial applications, the EBC44DTBT guarantees rugged performance and longevity.