EBC49DETH

Heilind Number:SULEBC49DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DETH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DETH

Detailed Description

Introducing the EBC49DETH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features two rows of 98 female contacts made of durable Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for a wide range of power and data applications. The cantilever contact type and thru-hole termination method guarantee easy and secure assembly. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. Trust in the EBC49DETH for high-speed and high-reliability connections in your electronic designs.