EBC49DRAH

Heilind Number:SULEBC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRAH

Detailed Description

Introducing our EBC49DRAH Board To Board PCB Connector, designed for high-performance applications requiring reliable power transmission. This female connector features two rows with a total of 98 positions, allowing for efficient signal transfer. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and stable power delivery. The termination method of thru-hole mounting with a clearance hole offers easy installation and secure connection. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts for enhanced conductivity, this connector guarantees long-lasting performance even in harsh environments. Its right-angle orientation and compact design make it ideal for space-constrained PCB layouts. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the EBC49DRAH for seamless and efficient board-to-board connectivity in your projects.