EBC49DRXH

Heilind Number:SULEBC49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRXH

Detailed Description

The EBC49DRXH is a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and corrosion resistance. With a pitch of 2.54mm and 98 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating further enhances its durability. Perfect for board-to-board connections, card edge interfaces, and other PCB applications, the EBC49DRXH is a reliable connectivity solution.