EBC49DSXH

Heilind Number:SULEBC49DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:49
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULEBC49DSXH

Detailed Description

EBC49DSXH presents a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a single row with 49 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its Full Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The clearance hole mount type and straight orientation make installation easy. With a tail length of 4.06mm, connector height of 10.95mm, and width of 10.16mm, it is compact yet efficient. The termination plating of Matte Tin ensures corrosion resistance. Ideal for demanding applications in industries such as aerospace, telecommunications, and medical equipment, the EBC49DSXH is a reliable choice for high-speed data transmission and power delivery.