EBC50DCAD

PBT & PHOSPHOR BRONZE; .00

The EBC50DCAD, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and stability in operation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and clearance hole mount type make it easy to integrate into circuit boards, while the gold contact plating guarantees excellent conductivity. With 100 positions and a current rating of 3A, this connector is ideal for high-density and high-speed applications. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability, making it a perfect choice for demanding environments. Upgrade your connectivity solutions with the EBC50DCAD.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC50DCAD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: