EBC50DCBI

Heilind Number:SULEBC50DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCBI

Detailed Description

Introducing the EBC50DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of contacts, it offers versatile mounting options via threaded holes and termination through holes. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The 2.54mm pitch, hairpin contact type, and right-angle orientation make it ideal for compact designs. With 100 positions and a tail length of 4.57mm, it provides ample connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained applications. The termination plating with matte tin ensures durability. Whether used in aerospace, defense, or industrial settings, the EBC50DCBI delivers exceptional performance and reliability.