EBC50DCCD

Heilind Number:SULEBC50DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCCD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCCD

Detailed Description

The EBC50DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 2.54mm, ideal for compact PCB layouts. Its right-angle orientation and hairpin contact type offer easy mating and secure connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector is RoHS compliant and features matte tin termination plating for enhanced durability. Perfect for aerospace, military, and industrial applications, the EBC50DCCD ensures high reliability and performance.