EBC50DCTH

Heilind Number:SULEBC50DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTH

Detailed Description

Introducing the EBC50DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and through-hole termination method, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal transmission tasks. Its hairpin contact type and straight orientation further enhance signal integrity. Offering 100 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is built to last. Perfect for applications in aerospace, telecommunications, and industrial electronics, the EBC50DCTH is a reliable and efficient choice for your connectivity needs.