EBC50DCTT-S288

Heilind Number:SULEBC50DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTT-S288

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, SKU EBC50DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its female gender, dual-row design, and threaded mount type ensure secure and stable connections. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. With a pitch of 2.54mm and hairpin contact type, it offers precise and efficient mating. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on PCBs. The matte tin termination plating provides corrosion resistance and longevity. Overall, the EBC50DCTT-S288 is a top choice for engineers seeking high-quality connectors for their electronic designs.