EBC50DKEI

Heilind Number:SULEBC50DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKEI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKEI

Detailed Description

This PBT and Phosphor Bronze female connector, SKU EBC50DKEI, is designed for high-performance board-to-board and card edge connectivity. With a 2.54mm pitch and 100 positions across two rows, it ensures reliable signal transmission in various electronic applications. The cantilever contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and excellent conductivity. Operating at up to 700 VAC and 3A, it is suitable for power and data transmission. Its threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in harsh environments. Its right-angle orientation, compact dimensions of 13.97mm x 9.4mm, and tail length of 4.57mm allow for easy and space-efficient PCB layout. Trust in the EBC50DKEI for robust and durable connectivity solutions.