EBC50DPRI

Heilind Number:SULEBC50DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPRI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPRI

Detailed Description

Introducing the EBC50DPRI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a gender of female and featuring two rows for enhanced connectivity, this threaded mount type connector ensures secure installation. Its termination method via card extender and contact material of phosphor bronze with gold plating guarantee efficient conductivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various applications. The double-point contact type and straddle orientation further optimize performance. With 100 positions and a tail length of 5.72mm, this connector offers versatility in use. Meeting stringent standards, it has a wide operating temperature range of -65 to 125°C and termination plating of matte tin for durability. Perfect for hi-rel environments, the EBC50DPRI is a top choice for demanding electronic systems.