EBC50DRAH

Heilind Number:SULEBC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRAH

Detailed Description

Introducing our EBC50DRAH PCB connector, designed for high-performance applications. This female connector features two rows, ensuring reliable connectivity. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material, phosphor bronze, plated with gold, guarantees optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various power requirements. Its full bellow contact type and right-angle orientation further enhance its versatility. With 100 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Built to withstand extreme temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector ensures durability and longevity. Perfect for board-to-board and card edge connections in demanding environments, the EBC50DRAH is a reliable solution for your connectivity needs.