EBC50DRES-S13

PBT & PHOSPHOR BRONZE; .00

The EBC50DRES-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. This female connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Each connector is equipped with 100 gold-plated contacts, offering excellent conductivity and corrosion resistance. The side hole mount type and straddle orientation allow for easy installation and secure connectivity. Rated for operating temperatures between -65 and 125°C, this connector is ideal for use in harsh industrial settings. Trust the EBC50DRES-S13 to deliver superior performance and longevity in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRES-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULEBC50DRES-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: