EBC50DRMN

Heilind Number:SULEBC50DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRMN

Detailed Description

Introducing the EBC50DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact form factor and dual-row configuration, this female connector features durable PBT and Phosphor Bronze construction, ensuring reliable operation. The contact material is gold-plated phosphor bronze, offering excellent conductivity. Its wire wrap termination method and loop bellow contact type guarantee secure connections. Operating at a maximum of 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission needs. With a pitch of 2.54mm, it accommodates fine-tuned PCB layouts. The straight orientation and 100 positions make it versatile for various assembly requirements. Rated for harsh environments with an operating temperature range of -65 to 125°C, it ensures performance consistency. The matte tin termination plating enhances durability. Its connector height of 15.49mm and width of 9.4mm offer efficient space utilization on PCBs. Whether for industrial, telecommunications, or aerospace applications, the EBC50DRMN is a reliable choice.