EBC50DRXS

Heilind Number:SULEBC50DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRXS

Detailed Description

Introducing the EBC50DRXS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and side hole mount type offers easy installation. Utilizing a Thru Hole termination method and gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission. With 100 positions and a pitch of 2.54mm, precise connectivity is achieved. The Full Bellow contact type and straight orientation further enhance performance. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Matte Tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EBC50DRXS is a top choice for reliable and high-speed connections in electronic devices. (Total words: 168)