EBC50DSXI

Heilind Number:SULEBC50DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC50DSXI

Detailed Description

Introducing the EBC50DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination guarantee efficient signal transfer. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its threaded mount type and straight orientation make installation easy. Meeting stringent quality standards, this connector is ideal for industries requiring high reliability.