| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DTAS |
EBC50DTAS
| Heilind Number: | SULEBC50DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DTAS, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. With a compact pitch of 2.54mm (.1 in) and a right-angle orientation, this connector features two rows of 100 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it ensures efficient power transmission. The termination method through-hole mounting with a tail length of 2.54mm (.1 in) guarantees secure and stable connections. With a wide operating temperature range of -65 to 125 °C, it's suitable for use in various environments. The matte tin termination plating enhances durability. Perfect for high-reliability applications, this connector is a must-have in your electronic projects.

