EBC50DTBD

Heilind Number:SULEBC50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTBD

Detailed Description

Introducing the EBC50DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a maximum amperage of 3A and a voltage rating of 700VAC, it offers superior power transmission capabilities. The female gender, right-angle orientation, and 2-row design make it versatile for various circuit board setups. Gold-plated contacts and matte tin terminations guarantee optimal signal integrity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising performance. Ideal for aerospace, industrial, and telecommunications applications, the EBC50DTBD is the perfect choice for high-reliability connectivity needs.