EBC50DTMN

Heilind Number:SULEBC50DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTMN

Detailed Description

Introducing the EBC50DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The contact plating of gold guarantees optimal signal integrity, while the loop bellow contact type and right-angle orientation facilitate easy mating. With 100 positions and 2 rows, it allows for versatile connections. Its thru-hole termination method and matte tin plating enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Meeting stringent quality standards, it is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBC50DTMN.