EBC50MMJN

Heilind Number:SULEBC50MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50MMJN

Detailed Description

Introducing the EBC50MMJN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this male connector ensures reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it offers efficient performance in a wide range of scenarios. The right-angle orientation and two rows of 100 positions provide versatility in circuit board layouts. With a termination method of thru-hole and contact plating in gold, it guarantees secure and low-resistance connections. The connector's matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability and suitability for harsh environments. At 13.72mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial electronics, the EBC50MMJN meets the highest standards for performance and reliability.