EBC50MMWD

Heilind Number:SULEBC50MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50MMWD

Detailed Description

Introducing the EBC50MMWD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in your electronic devices. This male connector features two rows of 100 contact positions with a pitch of 2.54mm, allowing for seamless integration into your circuit boards. Its straight orientation and clearance hole mount type make installation a breeze. Constructed with PBT and phosphor bronze materials and gold-plated contacts, this connector ensures optimal conductivity and durability. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating further enhances its longevity. Compact in size with a height of 13.72mm and width of 9.4mm, the EBC50MMWD is perfect for space-constrained designs. Trust in this connector for high-quality, high-reliability performance in your projects.