EBC55DCAN-S189

Heilind Number:SULEBC55DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCAN-S189

Detailed Description

Introducing the EBC55DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 110 hairpin contacts, it ensures efficient signal transmission in tight spaces. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and no mounting design make it easy to integrate into various electronic systems. With a compact size of 9.4mm in width and 15.49mm in height, the EBC55DCAN-S189 is ideal for space-constrained applications. Trust in this connector for high-reliability connections in your PCB designs.