EBC55DCKD

PBT & PHOSPHOR BRONZE; .00

The EBC55DCKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector is ideal for use in industrial and commercial settings. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and corrosion resistance. The gold contact plating ensures low contact resistance, while the matte tin termination plating enhances solderability. With a straight orientation and a clearance hole mount type, installation is quick and easy. Boasting 110 positions across 2 rows, this connector accommodates high-density connections. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. Trust the EBC55DCKD for secure and efficient board-to-board connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC55DCKD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: