EBC55DCKI-S288

PBT & PHORPHOR BRONZE .00

The PBT & Phosphor Bronze .00 Connector, with SKU EBC55DCKI-S288, is a high-performance female connector designed for board-to-board PCB applications. With a robust amperage rating of 3A and voltage handling capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts and a threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender, with Phosphor Bronze contacts plated in gold, guarantees excellent signal integrity. With a pitch of 2.54mm and contact type of Loop Bellow, it allows for efficient data transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, and with termination plating in Matte Tin for durability, this connector is suitable for various industrial environments. Its compact design, with a connector height of .61in and width of 9.4mm, makes it space-efficient. Meeting stringent quality standards, this connector is ideal for applications requiring high reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC55DCKI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: