EBC55DCWD

Heilind Number:SULEBC55DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCWD

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a clearance hole mount type and through-hole termination method, is a high-performance component suitable for a wide range of applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity and durability. This connector, with two rows and a pitch of 2.54mm, offers 110 positions and a maximum voltage of 700 VAC. The hairpin contact type and straight orientation facilitate easy and secure connections. Operating efficiently in temperature ranges from -65 to 125°C, it guarantees optimal performance even in harsh environments. The connector boasts a tail length of 3.18mm and a compact design, with dimensions of 15.49mm in height and 9.4mm in width. Its matte tin termination plating further enhances its longevity. Perfect for demanding electronic systems, this EBC55DCWD connector is a reliable solution for your connectivity needs.