EBC55DCWT-S288

PBT & PHORPHOR BRONZE .00

The EBC55DCWT-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. With a pitch of 2.54mm and 0.1 inches, this female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring excellent conductivity. Rated for up to 700VAC and 3A, it is suitable for demanding environments. The threaded mount type and straddle orientation provide secure and stable installation, while the gold contact plating guarantees low contact resistance. With 110 positions and a termination method of card extender, this connector offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for various industries, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWT-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC55DCWT-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: