EBC55DKDH

Heilind Number:SULEBC55DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKDH

Detailed Description

Introducing the EBC55DKDH Board To Board PCB Connector, a high-performance component designed for seamless electronic connectivity. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the demands of various applications. The female gender, two rows of contacts, and clearance hole mount type offer versatility in installation. The Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation, along with 110 positions and a tail length of 4.06mm, make it ideal for high-density PCB layouts. With matte tin termination plating and a compact design featuring a height of 15.49mm and width of 9.4mm, it is space-efficient. This connector, part of the EBC55DKDH series, is a premium solution for your connectivity needs.