EBC55DPUH

Heilind Number:SULEBC55DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPUH

Detailed Description

The EBC55DPUH is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 110 positions, it ensures secure and efficient connections. The female connector features a clearance hole mount type and through-hole termination method, guaranteeing easy and stable installation. Crafted with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and durability. Gold contact plating and a double-point contact type further enhance its reliability, while a high voltage rating of 700 VAC makes it suitable for various power applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring just 0.56 inches in height and 0.4 inches in width, it saves valuable board space without compromising performance. The matte tin termination plating ensures long-term reliability. Whether in telecommunications, aerospace, or industrial settings, the EBC55DPUH is the perfect choice for seamless and durable PCB connections.