EBC55DPUI

PBT & PHOSPHOR BRONZE; .00

The EBC55DPUI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this female connector features a 2.54mm pitch and is rated for up to 700VAC and 3A. With a threaded right-angle mount and double-point contact type, it ensures secure and reliable connections in industrial environments. Boasting 110 positions and gold contact plating, it guarantees excellent signal integrity and longevity. The connector is terminated via thru hole method with matte tin plating, suitable for a wide operating temperature range of -65 to 125°C. Perfect for mission-critical systems, the EBC55DPUI is a top choice for high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULEBC55DPUI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: