EBC55DRMD

PBT & PHOSPHOR BRONZE; .00

The EBC55DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this female connector ensures reliable power and signal transmission. Constructed with a durable PBT and phosphor bronze housing, it offers excellent performance in harsh environments. Featuring a straight orientation and clearance hole mount type, installation is easy and secure. Gold contact plating and a loop bellow design guarantee low contact resistance and high signal integrity. With 110 positions and a wire wrap termination method, it is ideal for high-density circuitry. Operating in temperatures ranging from -65 to 125 °C, the EBC55DRMD is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC55DRMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: