EBC55DTKS

Heilind Number:SULEBC55DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTKS

Detailed Description

Introducing the EBC55DTKS, a high-performance board-to-board PCB connector designed for seamless power and data transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Featuring a 2.54mm pitch and 700VAC rating, it is suitable for various applications. The female connector, with 2 rows and 110 positions, offers ample connectivity options. Gold-plated contacts guarantee optimal signal transfer, while matte tin termination provides secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and side hole mount type facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Trusted for its quality and performance, the EBC55DTKS is the perfect choice for demanding electronic designs.