EBC60DCCS

Heilind Number:SULEBC60DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCCS

Detailed Description

Introducing the EBC60DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows of contacts, this connector offers reliable connectivity. Featuring a mount type of side hole and termination method of thru hole, it ensures secure attachment to circuit boards. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment. This connector can handle an amperage of 3A and a voltage of 700VAC, making it suitable for power and signal transmission. Its hairpin contact type and right-angle orientation optimize space utilization. With 120 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating efficiently in a temperature range of -65 to 125°C, it is reliable even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated with matte tin plating, it ensures long-term performance. The EBC60DCCS is a top choice for applications requiring high reliability and durability in connectivity solutions.