EBC60DCKS

Heilind Number:SULEBC60DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCKS

Detailed Description

Introducing the EBC60DCKS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a pitch of 2.54mm, accommodating 120 positions for extensive connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze with gold plating, ensuring optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees safe and stable performance. The termination method of thru-hole soldering and side-hole mounting offers secure attachment to PCBs. With a temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its loop bellow contact type and straight orientation further enhance versatility. The matte tin termination plating adds durability while maintaining signal integrity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust, perfect for various electronic applications. Whether in industrial settings or telecommunications, the EBC60DCKS ensures seamless connectivity, making it an essential component in any circuit design.