EBC60DCKT-S288

Heilind Number:SULEBC60DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCKT-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC60DCKT-S288 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. This female connector, with two rows of contacts and a threaded mount type, offers secure connectivity. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The loop bellow contact type and straddle orientation make it suitable for various board-to-board PCB connection needs. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration. Termination plating with matte tin ensures long-term durability. Classified under high-reliability components, the EBC60DCKTS288 is a dependable choice for your connectivity requirements.