EBC60DCTT-S288

Heilind Number:SULEBC60DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCTT-S288

Detailed Description

Introducing EBC60DCTT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows, with a threaded mount type for secure installation. Utilizing a card extender termination method, it ensures easy and durable connectivity. Crafted with precision, the contacts are made of phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The hairpin contact type and straddle orientation guarantee stable signal transmission, while the 120 positions accommodate complex circuitry. Operating within a wide temperature range of -65 to 125°C, it is highly versatile. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Featuring matte tin termination plating, it ensures long-term durability. Classified under the hi-rel category, this EBC60DCTTS288 connector is a dependable solution for demanding electronic systems.