EBC60DKAN

Heilind Number:SULEBC60DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKAN

Detailed Description

Introducing the EBC60DKAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 120 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating in temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. The cantilever contact type and right-angle orientation offer versatility in installation. With a termination method of thru-hole and termination plating of matte tin, it ensures easy and robust soldering. The EBC60DKAN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.