EBC60DKUT

Heilind Number:SULEBC60DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKUT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKUT

Detailed Description

The EBC60DKUT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700 VAC, it is suitable for power and signal transmission. The Female gender connector has two rows with a threaded mount type for secure installation. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high conductivity. Its right-angle orientation and 120 positions make it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 125 °C, it can withstand extreme conditions. The Matte Tin termination plating ensures solderability and durability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution for board-to-board and card edge connections. The EBC60DKUT is a top choice for high-reliability applications that demand superior performance.