EBC60DPRH

Heilind Number:SULEBC60DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPRH

Detailed Description

Introducing the EBC60DPRH, a high-performance Board To Board PCB Connector tailored for demanding applications. Engineered with precision, this connector features a rugged construction of PBT and Phosphor Bronze, ensuring durability and reliability in extreme environments. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female connector, with two rows and a clearance hole mount type, offers seamless integration onto PCBs. Utilizing a card extender termination method and gold-plated double-point contacts on a 2.54mm pitch, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. With 120 positions and a straddle orientation, it provides ample connectivity options. Its matte tin termination plating ensures excellent conductivity. Trust the EBC60DPRH for high-reliability performance in critical electronic systems.