EBC60DRAN

Heilind Number:SULEBC60DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRAN

Detailed Description

Introducing the EBC60DRAN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and robust performance. With a dual-row design and 120 positions, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with a tail length of 3.18mm, facilitating easy installation. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Trust the EBC60DRAN for seamless board-to-board connections in your PCB designs.