EBC60DRXS

Heilind Number:SULEBC60DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRXS

Detailed Description

Introducing the EBC60DRXS, a high-performance board-to-board PCB connector designed for critical electronic applications. This connector, featuring a robust construction of PBT and Phosphor Bronze, ensures reliable connectivity in demanding environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female connector with two rows and side-hole mount type offers easy installation on PCBs. Utilizing Thru Hole termination method and gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission. The straight orientation, 120 positions, and full bellow contact type provide versatility for various connection setups. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for rugged industrial use. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. The Matte Tin termination plating ensures durability and corrosion resistance. Ideal for aerospace, defense, and other high-reliability applications, the EBC60DRXS sets a new standard in connector technology.