EBC61DCMD

Heilind Number:SULEBC61DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCMD

Detailed Description

Introducing the EBC61DCMD, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a female gender with two rows, it ensures secure connectivity in a variety of applications. With a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. Constructed with durable PBT and phosphor bronze materials, this connector offers exceptional conductivity, with gold plating for enhanced signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for demanding environments. The straight orientation and hairpin contact type facilitate easy mating. With 122 positions and a tail length of 14.22mm, it accommodates multiple connections with precision. With a wide operating temperature range of -65 to 125°C, it ensures performance in harsh conditions. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Certified for quality and reliability, this connector is a perfect choice for industrial and commercial use.