The EBC61DCMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power environments. The female connector has a current rating of 3A and offers 122 positions, making it ideal for complex circuitry. Gold contact plating guarantees low contact resistance, while the straight orientation and hairpin contact type ensure secure and stable connections. With a clearance hole mount type and wire wrap termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC61DCMH is the perfect choice for high-reliability connectivity.