EBC61DCSN

Heilind Number:SULEBC61DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCSN

Detailed Description

Introducing the EBC61DCSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, ensuring precise alignment. Its durable construction, made of PBT and Phosphor Bronze with Gold plating, guarantees reliable signal transmission. With a contact type of Hairpin and a voltage rating of 700 VAC, it meets stringent industry standards. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The termination method of Thru Hole with Matte Tin plating offers secure and durable soldering. With 122 positions and a tail length of 4.06mm, it provides ample connectivity options. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial equipment, the EBC61DCSN guarantees optimal performance and durability.