EBC61DCSS

Heilind Number:SULEBC61DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCSS

Detailed Description

The SKU EBC61DCSS is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a female gender with two rows of contacts, it offers a secure connection with a 3A amperage and a 700VAC voltage rating. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity even in harsh operating conditions ranging from -65 to 125°C. The termination method is through-hole, with gold-plated contacts for enhanced conductivity. The hairpin contact type and straight orientation facilitate easy assembly. With 122 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating guarantees solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for various applications in the electronics industry.