EBC61DKDD

Heilind Number:SULEBC61DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKDD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKDD

Detailed Description

Introducing our SKU EBC61DKDD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures optimal durability and reliability. Featuring a 2-row, female gender design with a clearance hole mount type, it offers easy and secure installation. With a contact rating of 3A and a voltage rating of 700 VAC, it guarantees efficient power transmission. The gold-plated Phosphor Bronze contacts with a cantilever design ensure excellent signal conductivity. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in various environments. With 122 positions and a pitch of 2.54mm, it allows for versatile connectivity options. The matte tin termination plating adds further durability. Perfect for hi-rel applications, the EBC61DKDD is a reliable choice for your PCB connectivity needs.