EBC61DKNT

Heilind Number:SULEBC61DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKNT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKNT

Detailed Description

Introducing the EBC61DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The female gender, 2 rows, and threaded mount type offer secure connectivity. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees excellent signal transmission. With 122 positions and a 2.54mm pitch, it allows for versatile connectivity in PCBs. The card extender termination method and matte tin plating on termination ensure easy and reliable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, optimizes space on the PCB. Whether for industrial, aerospace, or telecommunications applications, the EBC61DKNT is the ideal choice for high-reliability connectivity.